Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ93S4824PNCopy
Newark Part No.28AH0740
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 25+ | $11.190 |
| 100+ | $10.300 |
| 250+ | $10.170 |
| 500+ | $10.030 |
| 1000+ | $9.830 |
| 2500+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ93S4824PNCopy
Newark Part No.28AH0740
Dielectric Type-
Capacitor Case / PackageCan
Capacitance24µF
Capacitance Tolerance± 3%
Typical ApplicationsLighting
Capacitor MountingPanel Mount
Voltage(AC)480V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length73.91mm
Product Width48.51mm
Product Height3.88mm
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
-
Capacitance
24µF
Typical Applications
Lighting
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
73.91mm
Product Height
3.88mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 3%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
48.51mm
Ripple Current
-
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
