Print Page
006K81-31130-24
Fiber Optic Cable, MIC® Riser, Duplex, Per Foot, Multimode, 62.5µm / 125µm, 6 Fibres, 5.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No006K81-31130-24Copy
Newark Part No.19C8264
Product RangeMIC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $3.120 |
Price for:1 Foot
Minimum: 25
Multiple: 25
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No006K81-31130-24Copy
Newark Part No.19C8264
Product RangeMIC Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
No. of Fibers6Fibres
External Diameter5.5mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorOrange
Jacket Material-
Product RangeMIC Series
SVHCTo Be Advised
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
-
Jacket Color
Orange
Product Range
MIC Series
Fibre Diameter
62.5µm / 125µm
External Diameter
5.5mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 006K81-31130-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate