Print Page
CCH-03U
19" Case, LANscape® Closet Connector Housing, 6 Panels, 4U, 133.4 mm, 432 mm, 305 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-03UCopy
Newark Part No.19C8224
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $730.570 |
Price for:Each
Minimum: 1
Multiple: 1
$730.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-03UCopy
Newark Part No.19C8224
Technical Datasheet
Rack U Height4U
Enclosure Material-
Cabinet Style-
External Height - Metric133.4mm
External Width - Metric432mm
External Depth - Metric305mm
External Height - Imperial5.3"
External Width - Imperial17"
External Depth - Imperial12"
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Rack U Height
4U
Cabinet Style
-
External Width - Metric
432mm
External Height - Imperial
5.3"
External Depth - Imperial
12"
SVHC
To Be Advised
Enclosure Material
-
External Height - Metric
133.4mm
External Depth - Metric
305mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate