Print Page
WCH-02P
19" Case, Connector Housing, 871 mm, 1036 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoWCH-02PCopy
Newark Part No.29H2954
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $279.830 |
Price for:Each
Minimum: 1
Multiple: 1
$279.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoWCH-02PCopy
Newark Part No.29H2954
Technical Datasheet
Rack U Height-
Enclosure Material-
Cabinet Style-
External Height - Metric871mm
External Width - Metric1036mm
External Depth - Metric330mm
External Height - Imperial34.3"
External Width - Imperial40.8"
External Depth - Imperial13"
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Rack U Height
-
Cabinet Style
-
External Width - Metric
1036mm
External Height - Imperial
34.3"
External Depth - Imperial
13"
SVHC
To Be Advised
Enclosure Material
-
External Height - Metric
871mm
External Depth - Metric
330mm
External Width - Imperial
40.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate