Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211-12-301Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.36K2113
Product Range2200 Series
Your Part Number
2,897 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.330 |
| 5+ | $31.700 |
| 10+ | $30.070 |
| 25+ | $29.370 |
| 50+ | $28.680 |
| 100+ | $27.810 |
| 250+ | $26.970 |
| 5000+ | $26.020 |
Price for:Each
Minimum: 1
Multiple: 1
$33.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2211-12-301Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.36K2113
Product Range2200 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product Range2200 Series
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2211-12-301 is a Reed Relay without shield. This 2200-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment and RF requirements. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shield.
- High insulation resistance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
2200 Series
Coil Resistance
1.5kohm
Switching Voltage Max
100V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2211-12-301
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
