Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2341-05-020Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.90B3370
Product Range2300 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.260 |
| 5+ | $22.080 |
| 10+ | $20.900 |
| 25+ | $20.030 |
| 50+ | $19.400 |
| 100+ | $18.790 |
| 250+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$23.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2341-05-020Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.90B3370
Product Range2300 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2341-05-020 is a multi-pole Reed Relay with hermetically sealed contacts and SPDT contact configuration. The 2300 series coaxial shielded multi-pole reed relay has magnetically shielding steel shell. The 1 form C model is constructed with individual switch capsules for the normally open and magnetically biased normally closed contacts which are more reliable than the spring actuated 1 form C reed switches.
- Long life and high reliability
- 1.5A Carry current
- 10W Contact rating
- 0.150Ω at 50mV/10mA Maximum initial static contact resistance
- 0.200Ω at 0.5V/50mA (100Hz, 1.5ms) Maximum initial dynamic contact resistance
- 10¹²Ω at 100V/25°C/40% RH (between all isolated pins) Minimum insulation resistance
- 0.5ms Typical operate time
- 0.5ms Typical release time
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Product Range
2300 Series
Coil Resistance
230ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
