Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8017
Product Range2300 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 5+ | $18.100 |
| 10+ | $17.520 |
| 25+ | $16.710 |
| 50+ | $15.980 |
| 100+ | $15.160 |
| 250+ | $13.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8017
Product Range2300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
DPDT
Product Range
2300 Series
Coil Resistance
175ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 2342-05-000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
