Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5501-24-1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.62K0906
Product Range5500 Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.430 |
| 5+ | $63.610 |
| 10+ | $60.810 |
| 25+ | $57.990 |
| 50+ | $56.250 |
| 100+ | $55.250 |
| 250+ | $54.020 |
Price for:Each
Minimum: 1
Multiple: 1
$66.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5501-24-1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.62K0906
Product Range5500 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range5500 Series
Relay MountingThrough Hole
Coil Resistance575ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5501-24-1 is a high-voltage Reed Relay with 1-form-A contact. This 5500-series relay has hermetically sealed tungsten contacts for long life. High dielectric strength of 10000V isolation across contacts.
- Magnetic shield standard
- 200W High contact rating
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
5500 Series
Coil Resistance
575ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
