Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-05-111Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16M1424
Product Range8L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 10+ | $7.620 |
| 25+ | $7.420 |
| 50+ | $6.500 |
| 100+ | $6.360 |
| 250+ | $6.060 |
| 500+ | $5.470 |
| 1000+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-05-111Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16M1424
Product Range8L Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range8L Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Product Range
8L Series
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 8L41-05-111
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
