Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-02Copy
Manufacturer Standard Lead Time78 weeks
Newark Part No.62K1744
Product Range9000 Series
Your Part Number
698 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 5+ | $8.000 |
| 10+ | $7.590 |
| 25+ | $7.280 |
| 50+ | $7.060 |
| 100+ | $6.850 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-05-02Copy
Manufacturer Standard Lead Time78 weeks
Newark Part No.62K1744
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9001-05-02 is a high performance SIP Reed Relay with SPST-NC contact. This 9000-series relay has high reliability, hermetically sealed contacts for long life (tested up to 1 billion operations). High speed switching compared to electromechanical relays.
- Molded thermoset body on integral lead-frame design
- High insulation resistance
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NC
Product Range
9000 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
