Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-05-11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39C5427
Product Range9012 Series
Your Part Number
11,991 In Stock
1,989 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 5+ | $10.060 |
| 10+ | $9.530 |
| 25+ | $9.260 |
| 50+ | $8.970 |
| 100+ | $8.700 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-05-11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39C5427
Product Range9012 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9012 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9012-05-11 is a 1-pole Miniature Moulded SIP Reed Relay with 1 form-A contact configuration, 9000 series. Ideal for use in ATE applications and other high reliability test, measurement and Telecommunications applications where high board density and long life are key requirements. Magnetic shielding reduces interaction. Optional coil suppression diode protects coil drive circuits.
- High insulation resistance
- Hermetically sealed contacts for long life
- High reliability
- Moulded thermoset body on integral lead frame design
- High speed switching
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9012 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 9012-05-11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
