Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.36K7758
Product Range9012 Series
Your Part Number
1,560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 5+ | $11.370 |
| 10+ | $10.780 |
| 25+ | $10.470 |
| 50+ | $10.150 |
| 100+ | $9.850 |
| 250+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.36K7758
Product Range9012 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9012 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9012-12-11 is a Miniature SIP Relay with magnetic shield and diode. This 9012-series relay has coil suppression diode to protect coil drive circuits, compact versions using 65% less board space and used for applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability, hermetically sealed contacts for long life.
- Magnetic shielding reduces interaction
- High insulation resistance
- High speed switching
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9012 Series
Coil Resistance
750ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 9012-12-11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
