Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9105-05-30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6932
Product RangeCoto Classic 9105 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 5+ | $11.210 |
| 10+ | $10.680 |
| 25+ | $9.890 |
| 50+ | $9.180 |
| 100+ | $8.520 |
| 250+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9105-05-30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6932
Product RangeCoto Classic 9105 Series
Technical Datasheet
Contact Configuration-
Coil Voltage5VDC
Product RangeCoto Classic 9105 Series
Relay MountingThrough Hole
Coil Resistance140ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Product Range
Coto Classic 9105 Series
Coil Resistance
140ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
