Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9270-05-00TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel83AJ0596RL
Cut Tape83AJ0596
Product Range9270 Series
Your Part Number
463 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.770 | $12.77 |
| Total Price | $12.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $12.080 |
| 25+ | $11.490 |
| 50+ | $11.130 |
| 100+ | $10.960 |
| 250+ | $9.960 |
| 500+ | $9.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9270-05-00TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel83AJ0596RL
Cut Tape83AJ0596
Product Range9270 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9270 Series
Relay MountingSurface Mount
Coil Resistance100ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9270 Series
Coil Resistance
100ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
