Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1540-G1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel81AC3606RL
Cut Tape81AC3606
Product RangeCT10 Series
Your Part Number
2,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $1.050 |
| 250+ | $0.948 |
| 500+ | $0.902 |
| 1000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1540-G1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel81AC3606RL
Cut Tape81AC3606
Product RangeCT10 Series
Technical Datasheet
Product RangeCT10 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max40AT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CT10 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.2ohm
Operate AT Max
40AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
