Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1A22-512Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH4308RL
Cut Tape66AH4308
Product RangeRedRock TMR Series
Your Part Number
703 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.090 |
| 25+ | $0.990 |
| 50+ | $0.909 |
| 100+ | $0.780 |
| 250+ | $0.705 |
| 500+ | $0.612 |
| 1000+ | $0.591 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1A22-512Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH4308RL
Cut Tape66AH4308
Product RangeRedRock TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max600G
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleLGA
Sensor Case / PackageLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Magnetic Field Max
600G
Supply Voltage Max
5.5V
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Omnipolar Switch
Magnetic Field Min
-
Supply Voltage Min
1.7V
Sensor Case Style
LGA
No. of Pins
4Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
