Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CW0Z0152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47X0279
Product RangeC513A Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.323 |
| 100+ | $0.268 |
| 500+ | $0.242 |
| 1000+ | $0.223 |
| 2500+ | $0.218 |
| 10000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CW0Z0152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47X0279
Product RangeC513A Series
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity12cd
Viewing Angle55°
Lens ShapeRound
Product RangeC513A Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
55°
Product Range
C513A Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
