Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CY0Z0231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47X0284
Product RangeC513A Series
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 10+ | $0.294 |
| 100+ | $0.271 |
| 500+ | $0.258 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 10000+ | $0.234 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-WSN-CY0Z0231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47X0284
Product RangeC513A Series
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb Size5mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity12cd
Viewing Angle55°
Lens ShapeRound
Product RangeC513A Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
5mm
Forward Voltage
3.2V
Viewing Angle
55°
Product Range
C513A Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
