Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM3C-WKW-CWBYA453Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel28X4731
Re-Reel73AC9811RL
Cut Tape73AC9811
Your Part Number
13,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.245 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 50+ | $0.227 |
| 100+ | $0.210 |
| 250+ | $0.190 |
| 500+ | $0.186 |
| 1000+ | $0.182 |
| 2500+ | $0.179 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.225 |
| 6000+ | $0.208 |
| 12000+ | $0.194 |
| 18000+ | $0.182 |
| 30000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM3C-WKW-CWBYA453Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel28X4731
Re-Reel73AC9811RL
Cut Tape73AC9811
LED ColorCool White
LED MountingSMD
Bulb Size2.7mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Cool White
Bulb Size
2.7mm x 2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.55cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for CLM3C-WKW-CWBYA453
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
