Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM3C-WKW-CWBYA453Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X4731
Re-Reel73P7922RL
Cut Tape73P7922
Your Part Number
4,294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.261 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 50+ | $0.241 |
| 100+ | $0.223 |
| 250+ | $0.206 |
| 500+ | $0.201 |
| 1000+ | $0.197 |
| 2500+ | $0.193 |
| 5000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.201 |
| 9000+ | $0.197 |
| 15000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM3C-WKW-CWBYA453Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X4731
Re-Reel73P7922RL
Cut Tape73P7922
Technical Datasheet
Product Overview
The CLM3C-WKW-CWBYA453 is a PLCC2 1-in-1 SMD LED in cool white colour. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 1400 to 3550mcd Luminous intensity
Applications
LED Lighting, Commercial
Technical Docs (2)
Alternatives for CLM3C-WKW-CWBYA453
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
