Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30G
Newark Part No.79AC5483
Product RangeXLamp CMT1412
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $5.730 |
10+ | $5.470 |
25+ | $5.410 |
50+ | $5.340 |
100+ | $4.960 |
300+ | $4.650 |
500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0H0A30G
Newark Part No.79AC5483
Product RangeXLamp CMT1412
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max82
Power Rating28W
Luminous Flux @ Test1690lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ34.5V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test139.96lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1412
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
28W
Forward Current @ Test
350mA
Forward Voltage VF Typ
34.5V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1412
Color Rendering Index Max
82
Luminous Flux @ Test
1690lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
139.96lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability