Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC7828
Product RangeXLamp CXA1304
Your Part Number
304 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.640 |
| 100+ | $2.180 |
| 500+ | $2.030 |
| 1000+ | $1.840 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC7828
Product RangeXLamp CXA1304
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating10.9W
Luminous Flux @ Test355lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ9V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1304
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
10.9W
Forward Current @ Test
400mA
Forward Voltage VF Typ
9V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1304
Color Rendering Index Max
80
Luminous Flux @ Test
355lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for CXA1304-0000-000C00A430F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
