Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R20E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6557
Product RangeXLamp CXA2520 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.960 |
| 25+ | $5.640 |
| 50+ | $5.320 |
| 100+ | $4.910 |
| 250+ | $4.550 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R20E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6557
Product RangeXLamp CXA2520 Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max70
Power Rating47W
Luminous Flux @ Test2420lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)5000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test155lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2520 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CXA2520-0000-000N00R20E3 is a white LED offers high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520 uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- 3A0, 3B0, 3C0, 3D0 Chromaticity regions
Applications
LED Lighting
Technical Specifications
COB Color
Cool White
Power Rating
47W
Forward Current @ Test
550mA
Forward Voltage VF Typ
36V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2520 Series
Color Rendering Index Max
70
Luminous Flux @ Test
2420lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
155lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
