New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA2530-0000-000N00S430F

                      LED, Warm White, 80 CRI Rating, 65 W, 2990 lm, 800 mA, 115 °, 3000 K, SMD-2, Round with Flat Top

                      CREE LED CXA2530-0000-000N00S430F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2530-0000-000N00S430F
                      Newark Part No.44W6599
                      Product RangeXLamp CXA2530 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      378 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$14.450
                      10+$13.040
                      25+$11.810
                      50+$11.070
                      100+$10.340
                      250+$8.610
                      500+$8.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA2530-0000-000N00S430F
                      Newark Part No.44W6599
                      Product RangeXLamp CXA2530 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating65W
                      Luminous Flux @ Test2990lm
                      Forward Current @ Test800mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36V
                      Nominal CCT (K)3000 K
                      COB Length23.85mm
                      COB Width23.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test145lm/W
                      Light Emitting Surface19mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp CXA2530 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The CXA2530-0000-000N00S430F is a white LED offers high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2530 uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs.

                      • Top-side solder connections
                      • Thermocouple attach point
                      • NEMA SSL-3 2011 standard flux bins
                      • 30F Chromaticity region

                      Applications

                      LED Lighting

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      65W

                      Forward Current @ Test

                      800mA

                      Forward Voltage VF Typ

                      36V

                      COB Length

                      23.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      19mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA2530 Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      2990lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      23.85mm

                      Lumens / Watt @ Current Test

                      145lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.