Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoLM1-EWN1-01-N2-00001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel33P7281RL
Cut Tape33P7281
Product RangeSMD PLCC-4
Your Part Number
2,227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.454 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 50+ | $0.376 |
| 100+ | $0.335 |
| 250+ | $0.301 |
| 500+ | $0.262 |
| 1000+ | $0.234 |
| 2500+ | $0.190 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLM1-EWN1-01-N2-00001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel33P7281RL
Cut Tape33P7281
Product RangeSMD PLCC-4
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity1cd
Viewing Angle120°
Lens ShapeRound
Product RangeSMD PLCC-4
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.4V
Viewing Angle
120°
Product Range
SMD PLCC-4
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
