Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoLMR040-0700-40F8-10100EWCopy
Newark Part No.91R0447
Product RangeLMR4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMR040-0700-40F8-10100EWCopy
Newark Part No.91R0447
Product RangeLMR4 Series
Technical Datasheet
Light SourceLED
Input Power12W
Input Voltage120VAC
Light ColorWhite
Color Temperature Typ4000K
Ceiling Hole Dia103.4mm
Product RangeLMR4 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
4000K
Product Range
LMR4 Series
Input Power
12W
Light Color
White
Ceiling Hole Dia
103.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
