Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMHBAWT-0000-000N0BD265ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29Y7917
Product RangeXLamp MHB-A Series
Your Part Number
437 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.090 |
| 100+ | $0.973 |
| 500+ | $0.876 |
| 1000+ | $0.858 |
| 2500+ | $0.841 |
| 5000+ | $0.823 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMHBAWT-0000-000N0BD265ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29Y7917
Product RangeXLamp MHB-A Series
Technical Datasheet
Product RangeXLamp MHB-A Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test510lm
CCT6500K
Forward Current If Max175mA
Forward Voltage @ Test37V
Forward Current @ Test120mA
Power Dissipation Pd7W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MHB-A Series
Viewing Angle
115°
CCT
6500K
Forward Voltage @ Test
37V
Power Dissipation Pd
7W
LED Color
Cool White
Luminous Flux @ Test
510lm
Forward Current If Max
175mA
Forward Current @ Test
120mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
