
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $0.446 | $624.40 |
| Total Price | $624.40 | ||
| Quantity | Price |
|---|---|
| 1400+ | $0.446 |
| Quantity | Price |
|---|---|
| 1400+ | $0.584 |
| 3000+ | $0.560 |
| 6000+ | $0.509 |
| 12000+ | $0.458 |
| 18000+ | $0.441 |
| 30000+ | $0.432 |
Product Information
Product Overview
The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- Available in royal blue, blue, green, amber and red
- Available in parallel and series Vf configurations for white and colour
- ANSI compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° viewing angle for white, 125° viewing angle for colour
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial
Technical Specifications
XLamp ML-E Series
120°
5000K
3.2V
1.6W
Cool White
51.7lm
500mA
150mA
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
