Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMX6AWT-H1-0000-0009E7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel22T5290
Cut Tape23T0297
Product RangeXLamp MX-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $0.779 | $1,090.60 |
| Total Price | $1,090.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $0.779 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $1.030 |
| 3000+ | $0.980 |
| 6000+ | $0.891 |
| 12000+ | $0.802 |
| 18000+ | $0.772 |
| 30000+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-H1-0000-0009E7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel22T5290
Cut Tape23T0297
Product RangeXLamp MX-6 Series
Technical Datasheet
Product RangeXLamp MX-6 Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test80.6lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test300mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-6 Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
White
Luminous Flux @ Test
80.6lm
Forward Current If Max
1A
Forward Current @ Test
300mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
