Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000LAE7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1551
Cut Tape76T1550
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.582 | $582.00 |
| Total Price | $582.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.582 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000LAE7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1551
Cut Tape76T1550
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test87.4lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.
- Smallest lighting class LED (2.45 x 2.45mm)
- XB-D white binned at 85°C, XB-D colour binned at 25°C
- Up to 136lm/W in cool white (at 85°C, 350mA)
- 1A Maximum drive current
- Wide viewing angle from 115° (white) to 140° (red)
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C/85% RH
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
