Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XBDRED-00-0000-000000701Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel44W5331RL Cut Tape44W5331 |
| Product Range | XLamp XB-D Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.480 |
| 100+ | $1.370 |
| 250+ | $1.240 |
| 500+ | $1.230 |
| 1000+ | $1.210 |
| 2500+ | $1.180 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XBDRED-00-0000-000000701Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel44W5331RL Cut Tape44W5331 |
| Product Range | XLamp XB-D Series |
| Technical Datasheet | |
| Product Range | XLamp XB-D Series |
| LED Color | Red |
| Wavelength Typ | 630nm |
| Viewing Angle | 140° |
| Luminous Flux @ Test | 67.2lm |
| Forward Current If Max | 1A |
| Forward Current @ Test | 350mA |
| Forward Voltage @ Test | 2.25V |
| Luminous Intensity @ Test | - |
| Power Dissipation Pd | 3W |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The XBDRED-00-0000-000000701 is a red High Brightness LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. It shares common footprint and colour configurations, simplifying board and optical designs for many LED systems.
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C, 85% RH
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
| Product Range | XLamp XB-D Series |
|---|---|
| Wavelength Typ | 630nm |
| Luminous Flux @ Test | 67.2lm |
| Forward Current @ Test | 350mA |
| Luminous Intensity @ Test | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
| LED Color | Red |
|---|---|
| Viewing Angle | 140° |
| Forward Current If Max | 1A |
| Forward Voltage @ Test | 2.25V |
| Power Dissipation Pd | 3W |
| MSL | MSL 1 - Unlimited |
Alternatives for XBDRED-00-0000-000000701
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
