Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0HH227GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8710RL
Cut Tape44AC8710
Product RangeXHP50B Family
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.980 | $5.98 |
| Total Price | $5.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 50+ | $5.860 |
| 100+ | $5.730 |
| 250+ | $5.620 |
| 500+ | $5.500 |
| 1000+ | $5.380 |
| 2500+ | $5.260 |
| 5000+ | $5.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0HH227GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8710RL
Cut Tape44AC8710
Product RangeXHP50B Family
Technical Datasheet
Product RangeXHP50B Family
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test900lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test11.2V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
XHP50B Family
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
900lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
