Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BP20E2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8717RL
Cut Tape44AC8717
Product RangeXHP70B Family
Your Part Number
512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.910 | $11.91 |
| Total Price | $11.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 50+ | $11.090 |
| 100+ | $10.310 |
| 250+ | $9.490 |
| 500+ | $9.400 |
| 1000+ | $9.210 |
| 2500+ | $9.030 |
| 5000+ | $8.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BP20E2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8717RL
Cut Tape44AC8717
Product RangeXHP70B Family
Technical Datasheet
Product RangeXHP70B Family
LED ColorWhite
Viewing Angle125°
Luminous Flux @ Test1830lm
CCT5700K
Forward Current If Max2.4A
Forward Voltage @ Test11.2V
Forward Current @ Test1.05A
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
XHP70B Family
Viewing Angle
125°
CCT
5700K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1830lm
Forward Current If Max
2.4A
Forward Current @ Test
1.05A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
