Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BP20E5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8718RL
Cut Tape44AC8718
Product RangeXHP70B Family
Your Part Number
583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.390 | $13.39 |
| Total Price | $13.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 50+ | $12.440 |
| 100+ | $11.550 |
| 250+ | $9.860 |
| 500+ | $9.770 |
| 1000+ | $9.580 |
| 2500+ | $9.380 |
| 5000+ | $9.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BP20E5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC8718RL
Cut Tape44AC8718
Product RangeXHP70B Family
Technical Datasheet
Product RangeXHP70B Family
LED ColorWhite
Viewing Angle125°
Luminous Flux @ Test1830lm
CCT4000K
Forward Current If Max2.4A
Forward Voltage @ Test11.2V
Forward Current @ Test1.05A
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm x 7.0 mm footprint. The new XHP70.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs.
Technical Specifications
Product Range
XHP70B Family
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1830lm
Forward Current If Max
2.4A
Forward Current @ Test
1.05A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
