Print Page
XMLBWT-02-0000-0000T5051
High Brightness LED, XLamp XM-L2 Series, Cool White, 125 °, 260 lm, 6200 K, 3 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XMLBWT-02-0000-0000T5051Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel53W2991RL Cut Tape53W2991 |
| Product Range | XLamp XM-L2 Series |
| Your Part Number | |
| Technical Datasheet |
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $3.460 |
| 100+ | $3.180 |
| 250+ | $2.890 |
| 500+ | $2.710 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XMLBWT-02-0000-0000T5051Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel53W2991RL Cut Tape53W2991 |
| Product Range | XLamp XM-L2 Series |
| Technical Datasheet | |
| Product Range | XLamp XM-L2 Series |
| LED Color | Cool White |
| Viewing Angle | 125° |
| Luminous Flux @ Test | 260lm |
| CCT | 6200K |
| Forward Current If Max | 3A |
| Forward Voltage @ Test | 2.85V |
| Forward Current @ Test | 700mA |
| Power Dissipation Pd | 10W |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | XLamp XM-L2 Series |
|---|---|
| Viewing Angle | 125° |
| CCT | 6200K |
| Forward Voltage @ Test | 2.85V |
| Power Dissipation Pd | 10W |
| LED Color | Cool White |
|---|---|
| Luminous Flux @ Test | 260lm |
| Forward Current If Max | 3A |
| Forward Current @ Test | 700mA |
| SVHC | No SVHC (10-Jun-2022) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
