Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C2AAAB1Copy
Newark Part No.46W5703
Product RangeXLamp XM-L Color Series
Your Part Number
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C2AAAB1Copy
Newark Part No.46W5703
Product RangeXLamp XM-L Color Series
Technical Datasheet
Product RangeXLamp XM-L Color Series
LED ColorRed, Green, Blue
Viewing Angle130°
Forward Voltage @ TestR 2.25V, G 3.3V, B 3.1V, NW 3.1V
Forward Current @ Test350mA
Wavelength / ColourR 630nm, G 535nm, B 465nm
Luminous Flux / ColourR 45.7lm, G 87.4lm, B 13.9lm, NW 80lm
Forward Current @ Test / ColourR 350mA, G 350mA, B 350mA, W 350mA
Forward Current MaxR 1A, G 1A, B 1A, W 1A
Power Dissipation Pd-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XM-L Color Series
Viewing Angle
130°
Forward Current @ Test
350mA
Luminous Flux / Colour
R 45.7lm, G 87.4lm, B 13.9lm, NW 80lm
Forward Current Max
R 1A, G 1A, B 1A, W 1A
MSL
-
LED Color
Red, Green, Blue
Forward Voltage @ Test
R 2.25V, G 3.3V, B 3.1V, NW 3.1V
Wavelength / Colour
R 630nm, G 535nm, B 465nm
Forward Current @ Test / Colour
R 350mA, G 350mA, B 350mA, W 350mA
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
