Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPCBLU-L1-0000-00W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11X6529
Product RangeXLamp XP-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.956 |
| 2000+ | $0.937 |
| 3000+ | $0.918 |
| 5000+ | $0.899 |
| 10000+ | $0.880 |
| 25000+ | $0.861 |
| 50000+ | $0.842 |
| 100000+ | $0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCBLU-L1-0000-00W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11X6529
Product RangeXLamp XP-C Series
Technical Datasheet
Product RangeXLamp XP-C Series
LED ColorBlue
Wavelength Typ480nm
Viewing Angle125°
Luminous Flux @ Test23.5lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
480nm
Luminous Flux @ Test
23.5lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Blue
Viewing Angle
125°
Forward Current If Max
500mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
2W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
