Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPCRED-L1-R250-00201Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58R9210
Product RangeXLamp XP-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.190 |
| 500+ | $1.110 |
| 750+ | $1.070 |
| 1250+ | $1.030 |
| 2500+ | $1.010 |
| 6250+ | $0.987 |
| 12500+ | $0.967 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$297.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCRED-L1-R250-00201Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58R9210
Product RangeXLamp XP-C Series
Technical Datasheet
Product RangeXLamp XP-C Series
LED ColorRed
Wavelength Typ630nm
Viewing Angle125°
Luminous Flux @ Test39.8lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
630nm
Luminous Flux @ Test
39.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Red
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
2W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for XPCRED-L1-R250-00201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
