Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00CE7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44W5336
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00CE7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44W5336
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorWarm White
Viewing Angle110°
Luminous Flux @ Test100lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Viewing Angle
110°
CCT
3000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
