Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00B03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11X6560
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.230 |
| 2000+ | $3.730 |
| 3000+ | $3.410 |
| 5000+ | $3.100 |
| 10000+ | $2.680 |
| 25000+ | $2.130 |
| 50000+ | $2.020 |
| 100000+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00B03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11X6560
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorGreen
Wavelength Typ535nm
Viewing Angle130°
Luminous Flux @ Test93.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd3.5W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
535nm
Luminous Flux @ Test
93.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Green
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Power Dissipation Pd
3.5W
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
