Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGDWT-B1-0000-00KE7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC0946RL
Cut Tape49AC0946
Product RangeXLamp XP-G3
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.941 |
| 500+ | $0.933 |
| 1000+ | $0.914 |
| 2500+ | $0.896 |
| 5000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDWT-B1-0000-00KE7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC0946RL
Cut Tape49AC0946
Product RangeXLamp XP-G3
Technical Datasheet
Product RangeXLamp XP-G3
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test156lm
CCT3000K
Forward Current If Max2A
Forward Voltage @ Test2.73V
Forward Current @ Test350mA
Power Dissipation Pd6W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XP-G3
Viewing Angle
125°
CCT
3000K
Forward Voltage @ Test
2.73V
Power Dissipation Pd
6W
LED Color
Warm White
Luminous Flux @ Test
156lm
Forward Current If Max
2A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
