Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-P1-R250-009E7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13T9255
Product RangeXLamp XP-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.750 |
| 500+ | $1.660 |
| 750+ | $1.600 |
| 1250+ | $1.540 |
| 2500+ | $1.510 |
| 6250+ | $1.470 |
| 12500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$437.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-P1-R250-009E7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13T9255
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorWhite
Viewing Angle125°
Luminous Flux @ Test87.4lm
CCT3200K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
3200K
Forward Voltage @ Test
3V
Power Dissipation Pd
5W
LED Color
White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
