Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-P00000E51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel85AK1887RL
Cut Tape85AK1887
Product RangeXLamp XQ-E Plus Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-P00000E51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel85AK1887RL
Cut Tape85AK1887
Product RangeXLamp XQ-E Plus Series
Technical Datasheet
Product RangeXLamp XQ-E Plus Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test114lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.75V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Plus Series
Viewing Angle
125°
CCT
6200K
Forward Voltage @ Test
2.75V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
114lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
