Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEROY-02-0000-P00000P01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel85AK1899RL
Cut Tape85AK1899
Product RangeXLamp XQ-E Series
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.800 |
| 100+ | $1.760 |
| 250+ | $1.730 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEROY-02-0000-P00000P01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel85AK1899RL
Cut Tape85AK1899
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorRoyal Blue
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1.5A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd5W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Royal Blue
Viewing Angle
120°
Forward Current If Max
1.5A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
