Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXQEROY-H2-0000-P00000M01
Newark Part No.85AK1898
Product RangeXLamp XQ-E Series
Technical Datasheet
246 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.804 |
10+ | $0.804 |
25+ | $0.804 |
50+ | $0.804 |
100+ | $0.804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEROY-H2-0000-P00000M01
Newark Part No.85AK1898
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorRoyal Blue
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test-
Forward Current If Max1.5A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd5W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Royal Blue
Viewing Angle
125°
Forward Current If Max
1.5A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate