Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC5SMF-GJF-CV0Y0791
Newark Part No.45W7881
Product RangeC5SMF Series
Technical Datasheet
489 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.549 |
| 100+ | $0.298 |
| 500+ | $0.237 |
| 1000+ | $0.207 |
| 2500+ | $0.180 |
| 10000+ | $0.165 |
| 25000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC5SMF-GJF-CV0Y0791
Newark Part No.45W7881
Product RangeC5SMF Series
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size5mm
Bulb Size5mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ527nm
Luminous Intensity8.2cd
Viewing Angle-
Lens ShapeOval
Product RangeC5SMF Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Green
LED Case Size
5mm
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
C5SMF Series
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm
Forward Voltage
3.4V
Luminous Intensity
8.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate