Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCRESCENT
Manufacturer Part No52910NCopy
Newark Part No.73K9927
Also Known AsGTIN UPC EAN: 037103213716
Your Part Number
138 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part No52910NCopy
Newark Part No.73K9927
Also Known AsGTIN UPC EAN: 037103213716
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max2.5"
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 52910N is a 10-inch Slip Joint Pliers fits for A-N electrical connectors. Three adjustment positions.
Applications
Maintenance & Repair
Contents
Joint pliers, 2 Pins, 2 Pads.
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
2.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
