Print Page
Image is for illustrative purposes only. Please refer to product description.

279 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.090 |
Price for:Each
Minimum: 1
Multiple: 1
$40.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoC11CCVNCopy
Newark Part No.11AC7797
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
C11CCVN is a 11" locking C-Clamp with regular tip. It is made to an exacting standards that result in improved durability and long-term performance. It meets stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. It has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamp head and body have the narrow profile necessary for work in tight or confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw.
- Locking "C" clamps are faster and easier to use than standard clamps
- Regular tips work with hard surface materials, alloy steel material
- After initial grip is set, clamp can be tightened further by turning adjusting screw with a hex key
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion, full lifetime warranty
- 6inch handle length, 11inch overall length, 0.90inch jaw thickness, 5.6inch jaw width
- 0.8inch overall height, 5.6inch overall width, 3.5inch jaw capacity, 4.05inch jaw length
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
