Print Page
Image is for illustrative purposes only. Please refer to product description.

4,699 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.380 |
Price for:Each
Minimum: 1
Multiple: 1
$61.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CCA20509 is a 9" pivot action dual material Lineman's compound action plier. It features a unique compound action that cuts material with 40% less effort. This plier has a forged steel construction for superior strength and durability, and induction-hardened cutting edges to extend the life of the tool.
- Unique pivoting design cuts with 40% less force
- Compound design puts more force behind the cutting edge compared to traditional pliers
- Forged steel body is durable and strong
- Machined cross-check knurling pattern on the serrated jaw for a non-slip grip
- Induction-hardened cutting edge for a long blade life, chrome-vanadium steel and plastic material
- Durable dual-material grips for added ergonomic comfort, anti-rust coating
- Designed with standard bevel edges for general wire cutting
- 0.83inch cutting edge length, 5.5inch handle length, 9.0inch overall length
- 0.55inch jaw thickness, 1.3inch jaw width, 0.7inch overall height, 2.1inch overall width
- 0.65inch jaw capacity, 1.65inch jaw length, red and gray handle color, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
