Print Page
Image is for illustrative purposes only. Please refer to product description.

339 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.020 |
Price for:Each
Minimum: 1
Multiple: 1
$39.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CHWBP32 is a 32 Oz. wood ball pein hammer. A forged steel head with Vibeguard technology make this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing.
- Precision ground edges aids the user during detailed and finish jobs
- Genuine grade A hickory handle helps dampen vibration upon impact
- Enhanced grip finish provides sure grip and reduces slipping
- Hang hole for convenient storage
- Meets or exceeds ASME specification, alloy steel material
- Lacquer head finish, hickory handle material, full lifetime warranty
- 15.59inch overall length, 1.693inch overall height, 4.921inch overall width
Technical Specifications
Head Weight - Metric
907g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
32oz
Head Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
